
Quad SPST analog switch IC featuring four independent single-pole, single-throw circuits. Operates with single or dual supply voltages ranging from 5V to 36V, with a maximum dual supply voltage of 20V. Exhibits low drain-to-source resistance of 85 Ohms and a maximum power dissipation of 450mW. Packaged in a 16-pin DIP for through-hole mounting, with a temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Vishay DG444DJ-E3 technical specifications.
| Package/Case | DIP |
| Drain to Source Resistance | 85R |
| Height | 3.81mm |
| Lead Free | Lead Free |
| Length | 21.33mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 13V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 450mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| Weight | 0.057419oz |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG444DJ-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
