Vishay DG444DY-TRMEI technical specifications.
| Package/Case | SOIC |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 7V |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 13V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay DG444DY-TRMEI to view detailed technical specifications.
No datasheet is available for this part.