
High-speed quad SPST analog switch IC, surface mountable in a SOIC package. Features four channels with a maximum on-state resistance of 160 Ohms. Operates with dual supply voltages ranging from 7V to 22V, and a maximum supply voltage of 36V. Offers a wide operating temperature range of -40°C to 85°C, with a low maximum supply current of 1uA. RoHS compliant.
Vishay DG445BDY-E3 technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 15V |
| Height | 1.55mm |
| Length | 10mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 640mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 13V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 160R |
| Operating Supply Current | 5uA |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 640mW |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| Weight | 0.023492oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG445BDY-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
