
Quad SPST analog switch IC, featuring 4 channels with single or dual supply operation. Offers a wide dual supply voltage range from 7V to 20V, with a maximum dual supply voltage of 22V. Maximum supply voltage is 36V, and minimum is 13V. Surface mountable in a 16-pin SOIC N package, with an on-state resistance of 160 Ohms. Operating temperature range is -40°C to 85°C, with a maximum power dissipation of 640mW.
Vishay DG445DY-E3 technical specifications.
| Package/Case | SOIC N |
| Dual Supply Voltage | 20V |
| Height | 1.55mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 640mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 13V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 160R |
| Operating Supply Current | 5uA |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 640mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| Weight | 0.023492oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG445DY-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
