
CMOS SPST analog switch IC featuring 4 independent switches. Offers dual supply operation up to 22V and single supply operation up to 36V. Designed for surface mounting in a 16-pin SOIC package with dimensions of 10mm (L) x 4mm (W) x 1.55mm (H). Maximum power dissipation is 640mW, with a low supply current of 1µA. Operating temperature range spans from -40°C to 85°C.
Vishay DG445DY-T1 technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 20V |
| Height | 1.55mm |
| Length | 10mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 640mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 13V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 640mW |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Weight | 0.023492oz |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay DG445DY-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
