
Dual SPST analog switch IC, surface mountable in a 6-pin TSOP package (1mm height, 3.05mm length, 1.65mm width). Operates with single or dual supplies, featuring a maximum dual supply voltage of 20V and a minimum of 4.5V, with a maximum single supply voltage of 36V and a minimum of 7V. Offers a maximum power dissipation of 570mW and a low supply current of 30µA. Suitable for operation across a wide temperature range from -40°C to 85°C, this RoHS compliant component is supplied on tape and reel.
Vishay DG447DV-T1-E3 technical specifications.
| Package/Case | TSOP |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 570mW |
| Max Supply Current | 30uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 16A |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| Weight | 0.000705oz |
| Width | 1.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG447DV-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
