
Quad SPST analog switch IC featuring 4 independent SPST switches. Operates with dual supply voltages from 5V to 22V, or single supply from 25V to 44V. Offers low supply current of 1nA and maximum power dissipation of 600mW. Packaged in a 16-pin SOIC surface-mount case, this RoHS compliant component is suitable for a wide operating temperature range of -40°C to 125°C.
Vishay DG452EY-T1-E3 technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 15V |
| Height | 1.55mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 500nA |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 25V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1nA |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| Weight | 0.023492oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG452EY-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
