
Quad SPST analog switch IC, surface mountable in a 16-pin SOIC package. Features a wide dual supply voltage range from ±5V to ±22V, with a maximum single supply voltage of 44V. Offers low on-state resistance of 7.3Ω and operates across a temperature range of -40°C to 125°C. This RoHS compliant component has a maximum power dissipation of 600mW and is supplied on tape and reel.
Vishay DG454EY-T1-E3 technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 15V |
| Height | 1.55mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 100uA |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 25V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| On-State Resistance | 7.3R |
| Operating Supply Current | 100uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 25uA |
| Supply Type | Single, Dual |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 69ns |
| Turn-On Delay Time | 88ns |
| Weight | 0.023492oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG454EY-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
