The DG458AK/883 is a single dual supply logic IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a CDIP package and is mounted through a hole. The device has a maximum supply voltage of 22V and a minimum dual supply voltage of 4.5V. It is not radiation hardened and is not RoHS compliant.
Vishay DG458AK/883 technical specifications.
| Package/Case | CDIP |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 22V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay DG458AK/883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.