
Dual 4:1 multiplexer IC with fault protection, featuring a PDIP through-hole package. Operates with dual supply voltages from 7V to 22V or single supply from 13V to 36V, with a typical operating voltage of 15V. Offers a maximum power dissipation of 1W and a low supply current of 50µA. This RoHS compliant component boasts a propagation delay of 500ns and a wide operating temperature range of -40°C to 85°C.
Vishay DG459DJ-E3 technical specifications.
| Package/Case | PDIP |
| Height | 3.81mm |
| Lead Free | Lead Free |
| Length | 21.33mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Current | 100uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 13V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Voltage | 15V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Propagation Delay | 500ns |
| RoHS Compliant | Yes |
| Supply Current | 50uA |
| Supply Type | Single, Dual |
| Weight | 0.057419oz |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG459DJ-E3 to view detailed technical specifications.
No datasheet is available for this part.
