
SPDT analog switch IC, featuring 1 channel and 1 circuit. Operates with single or dual supply voltages ranging from 4.5V to 44V, with a maximum dual supply voltage of 22V. Offers a wide operating temperature range of -40°C to 125°C and a low supply current of 3µA. Packaged in a RoHS compliant SOIC-8 surface mount package with dimensions of 5mm (L) x 4mm (W) x 1.55mm (H).
Vishay DG469EY-T1-E3 technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 15V |
| Height | 1.55mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 6uA |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 25V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3uA |
| Supply Type | Single, Dual |
| Throw Configuration | SPDT |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG469EY-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
