
Single Pole Double Throw (SPDT) analog switch, surface mountable in an 8-pin MSOP package. Features a wide dual supply voltage range from 4.5V to 22V, with a maximum supply voltage of 36V. Operates across a temperature range of -40°C to 125°C, offering a maximum power dissipation of 320mW. This RoHS compliant component is supplied on tape and reel, with a low supply current of 3µA.
Vishay DG470EQ-T1-E3 technical specifications.
| Package/Case | MSOP |
| Dual Supply Voltage | 15V |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Supply Current | 6uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 12V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| RoHS Compliant | Yes |
| Supply Current | 3uA |
| Supply Type | Single, Dual |
| Throw Configuration | SPDT |
| Weight | 0.004938oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG470EQ-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.