
Single Pole Double Throw (SPDT) analog switch, surface mountable in an 8-pin SOIC package. Features a wide dual supply voltage range from 4.5V to 22V, with a maximum single supply voltage of 36V. Offers low on-state resistance of 8 Ohms and operates efficiently with a typical supply current of 3µA. Designed for a broad operating temperature range of -40°C to 125°C, this RoHS compliant component is supplied on tape and reel.
Vishay DG470EY-T1-E3 technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 15V |
| Height | 1.55mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 6uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 12V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| On-State Resistance | 8R |
| Operating Supply Current | 3uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Throw Configuration | SPDT |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG470EY-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
