Vishay DG485AZ/883 technical specifications.
| Package/Case | LCC |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 25V |
| Mount | Surface Mount |
| Number of Circuits | 8 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay DG485AZ/883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.