Vishay DG485DJ technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 470mW |
| Max Supply Current | 3uA |
| Max Supply Voltage | 25V |
| Number of Circuits | 8 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 1nA |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay DG485DJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.