Vishay DG485DJE3 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 18 |
| PCB | 18 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Cage Code | 18612 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
Download the complete datasheet for Vishay DG485DJE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.