Vishay DG5043CJ technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 470mW |
| Max Supply Current | 300uA |
| Max Supply Voltage | 25V |
| Number of Switches | 2 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay DG5043CJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
