
The DG506AAK is a dual supply op-amp from Vishay, packaged in a CDIP. It operates over a temperature range of -55°C to 125°C and can dissipate up to 1.2W. The device is not RoHS compliant and has a maximum supply voltage of 22V. It can handle a maximum supply current of 2.4mA and has a propagation delay of 1000ns.
Vishay DG506AAK technical specifications.
| Package/Case | CDIP |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.2W |
| Max Supply Current | 2.4mA |
| Number of Channels | 1 |
| Operating Supply Voltage | 15V |
| Propagation Delay | 1000ns |
| RoHS Compliant | No |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay DG506AAK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.