The DG506ACK is a 28-pin dual multiplexer from Vishay, operating within a commercial temperature range of 0 to 70 degrees Celsius. It has a nominal supply voltage of 15V and a negative supply voltage of -15V. The device features 16 channels and is packaged in a DIP-28 format.
Vishay DG506ACK technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T28 |
| Width | 15.24 |
| Length | 36.83 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 16 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay DG506ACK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.