The DG507AAK/883 is a 28-pin dual logic IC from Vishay, operating within a temperature range of -55°C to 125°C. It features a DIP package with 28 pins, suitable for military-grade applications. The device has a single function and 8 channels, with a nominal supply voltage of 15V and -15V. It meets the MIL-STD-883 screening level and is available in a 15.24mm wide and 36.83mm long package.
Vishay DG507AAK/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T28 |
| Width | 15.24 |
| Length | 36.83 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Screening Level | MIL-STD-883 |
| Number of Channels | 8 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Vishay DG507AAK/883 to view detailed technical specifications.
No datasheet is available for this part.