Vishay DG507BEQ-T1-GE3 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Nominal Supply Current | 5uA |
| On-State Resistance | 450R |
| Operating Supply Current | 100uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Weight | 0.014215oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG507BEQ-T1-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
