The DG508ACJ-4 is a commercial-grade logic IC with 16 terminals and 8 channels. It operates within a temperature range of 0 to 70°C. The device is packaged in a 16-pin DIP package. The logic IC is designed for use in commercial applications.
Vishay DG508ACJ-4 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 8 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay DG508ACJ-4 to view detailed technical specifications.
No datasheet is available for this part.