
The DG508BEN-T1-GE4 is an 8-channel logic multiplexer from Vishay, operating over a supply voltage of 12V and consuming 6mA of current. It is available in a WFQFN package, measuring 2.6mm in length, 1.8mm in width, and 0.75mm in height. The device is RoHS compliant and can operate within a temperature range of -40°C to 125°C. It is suitable for use in a variety of applications, including those requiring surface mount technology.
Vishay DG508BEN-T1-GE4 technical specifications.
| -3db Bandwidth | 250MHz |
| Package/Case | WFQFN |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 2.6mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 525mW |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG508BEN-T1-GE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
