
Precision 8-channel multiplexer IC, surface mountable in a 16-SOIC package. Features a 250MHz bandwidth and 500 Ohm on-state resistance. Operates with dual supply voltages from ±5V to ±20V, or single supply from 12V to 44V. Maximum power dissipation is 640mW, with an operating supply current of 500uA. RoHS compliant and lead-free, this component offers a wide operating temperature range of -40°C to 125°C.
Vishay DG508BEY-T1-E3 technical specifications.
| Bandwidth | 250MHz |
| Package/Case | SOIC |
| Height | 1.55mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 640mW |
| Max Supply Current | -200uA |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 12V |
| Mount | Surface Mount |
| Nominal Supply Current | 600uA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| On-State Resistance | 500R |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 300ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Weight | 0.019312oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG508BEY-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
