
High-performance multiplexer/demultiplexer IC featuring a 500MHz bandwidth. This through-hole component offers 4 inputs and 2 outputs, with 2 channels for signal routing. Operates with dual supply voltages from 10V to 15V, and a single supply from 10V to 18V. Maximum power dissipation is 625mW, with a maximum supply current of 2mA. Packaged in a PDIP with dimensions of 26.92mm length, 7.11mm width, and 3.81mm height, it functions across an operating temperature range of -40°C to 85°C.
Vishay DG534ADJ technical specifications.
| -3db Bandwidth | 500MHz |
| Bandwidth | 500MHz |
| Package/Case | PDIP |
| Dual Supply Voltage | 12V |
| Height | 3.81mm |
| Length | 26.92mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 625mW |
| Max Supply Current | 2mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Inputs | 4 |
| Number of Outputs | 2 |
| Package Quantity | 495 |
| Packaging | Rail/Tube |
| Power Dissipation | 625mW |
| Propagation Delay | 300ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Weight | 0.079719oz |
| Width | 7.11mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay DG534ADJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.