Vishay DG534ADN technical specifications.
| -3db Bandwidth | 500MHz |
| Bandwidth | 500MHz |
| Package/Case | PLCC |
| Drain to Source Resistance | 90R |
| Height | 3.69mm |
| Length | 9.04mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Max Supply Current | 2mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Propagation Delay | 300ns |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Weight | 0.025468oz |
| Width | 9.04mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay DG534ADN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.