
16:1 Wideband Video Multiplexer/MUX IC, featuring a 500MHz -3dB bandwidth. This through-hole component operates with a single supply voltage of 10V to 16.5V, with a nominal supply current of 5µA. It offers a maximum power dissipation of 625mW and a propagation delay of 300ns. Packaged in PDIP, this RoHS compliant integrated circuit is designed for wideband video applications.
Vishay DG535DJ-E3 technical specifications.
| -3db Bandwidth | 500MHz |
| Bandwidth | 500MHz |
| Package/Case | PDIP |
| Height | 3.31mm |
| Lead Free | Lead Free |
| Length | 39.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 625mW |
| Max Supply Current | 50uA |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Nominal Supply Current | 5uA |
| Number of Channels | 1 |
| Number of Inputs | 16 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 625mW |
| Propagation Delay | 300ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Weight | 0.147798oz |
| Width | 14.73mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG535DJ-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
