
Single 16:1 analog multiplexer, surface mount, 44-pin PLCC package. Features 500MHz -3dB bandwidth and 90 Ohm drain-to-source resistance. Operates with a single supply voltage of 15V, within a range of 10V to 16.5V. Maximum power dissipation is 450mW, with a maximum supply current of 50µA. RoHS compliant and lead-free.
Vishay DG536DN-E3 technical specifications.
| -3db Bandwidth | 500MHz |
| Bandwidth | 500MHz |
| Package/Case | PLCC |
| Drain to Source Resistance | 90R |
| Height | 3.69mm |
| Lead Free | Lead Free |
| Length | 16.66mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Max Supply Current | 50uA |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Inputs | 16 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 300 |
| Packaging | Rail/Tube |
| Power Dissipation | 450mW |
| Propagation Delay | 300ns |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Weight | 0.084185oz |
| Width | 16.66mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG536DN-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
