Vishay DG538ADN-T1-E3 technical specifications.
| -3db Bandwidth | 500MHz |
| Package/Case | PLCC |
| Height | 3.69mm |
| Length | 12.57mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.041719oz |
| Width | 12.57mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG538ADN-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
