Vishay DG540DJ-E3 technical specifications.
| -3db Bandwidth | 500MHz |
| Bandwidth | 500MHz |
| Package/Case | PDIP |
| Height | 3.81mm |
| Length | 26.92mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 470mW |
| Max Supply Current | 6mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | -3V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Package Quantity | 495 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Weight | 0.088502oz |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG540DJ-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
