
Surface mountable multiplexer IC featuring 4 channels, 4 inputs, and 4 outputs. Operates with dual supply voltages from 10V to 15V, with a maximum dual supply voltage of 15V and a maximum supply voltage of 18V. Offers a 3dB bandwidth of 500MHz and a maximum power dissipation of 800mW. Packaged in a PLCC with dimensions of 9.04mm (L) x 9.04mm (W) x 3.69mm (H).
Vishay DG540DN technical specifications.
| -3db Bandwidth | 500MHz |
| Bandwidth | 500MHz |
| Package/Case | PLCC |
| Height | 3.69mm |
| Length | 9.04mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 800mW |
| Max Supply Current | 6mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 15V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 800mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Weight | 0.025468oz |
| Width | 9.04mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay DG540DN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.