
Quad 1-channel audio/video switch IC with 500MHz bandwidth. Features 60 Ohm drain-to-source resistance and operates with dual supply voltages from 10V to 15V, or a single supply up to 18V. This surface mount component offers 4 channels, 4 inputs, and 4 outputs, with a maximum power dissipation of 800mW and a maximum supply current of 6mA. Packaged in PLCC, it is RoHS compliant and suitable for operation between -40°C and 85°C.
Vishay DG540DN-E3 technical specifications.
| -3db Bandwidth | 500MHz |
| Bandwidth | 500MHz |
| Package/Case | PLCC |
| Drain to Source Resistance | 60R |
| Height | 3.69mm |
| Length | 9.04mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Current | 6mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 15V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 800mW |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Weight | 0.025468oz |
| Width | 9.04mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG540DN-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
