
Four-channel SPST analog multiplexer/demultiplexer IC with 500MHz -3dB bandwidth. Features 60 Ohm drain-to-source resistance and operates with dual supply voltages from 10V to 15V, with a maximum supply voltage of 18V. Packaged in a 16-pin PDIP for through-hole mounting, this component offers a maximum power dissipation of 470mW and a maximum supply current of 6mA. Operating temperature range is -40°C to 85°C.
Vishay DG541DJ technical specifications.
| -3db Bandwidth | 500MHz |
| Bandwidth | 500MHz |
| Package/Case | PDIP |
| Drain to Source Resistance | 60R |
| Height | 3.81mm |
| Length | 21.33mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 470mW |
| Max Supply Current | 6mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 15V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 470mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Weight | 0.057419oz |
| Width | 7.11mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay DG541DJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.