
Quad 1-channel audio/video switch IC featuring a 500MHz bandwidth. This multiplexer/demultiplexer operates with dual supply voltages from ±10V to ±15V, or a single supply up to 18V. It offers 4 channels, each with 4 inputs and 4 outputs, and a maximum power dissipation of 470mW. The component is housed in a PDIP-16 package, suitable for through-hole mounting, and is RoHS compliant.
Vishay DG541DJ-E3 technical specifications.
| -3db Bandwidth | 500MHz |
| Bandwidth | 500MHz |
| Package/Case | PDIP |
| Height | 3.81mm |
| Length | 21.33mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 470mW |
| Max Supply Current | 6mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 15V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 470mW |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Termination | Through Hole |
| Weight | 0.057419oz |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG541DJ-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
