The DG542DJ is a 4-channel multiplexer from Vishay, operating over a temperature range of 0°C to 85°C. It has a bandwidth of 500MHz and is available in a PDIP package. The device can handle a maximum power dissipation of 470mW and a maximum supply voltage of 15V. It is designed for through-hole mounting and is not radiation hardened or RoHS compliant.
Vishay DG542DJ technical specifications.
| -3db Bandwidth | 500MHz |
| Bandwidth | 500MHz |
| Package/Case | PDIP |
| Height | 3.81mm |
| Length | 21.33mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 470mW |
| Max Supply Current | 6mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | -3V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Weight | 0.057419oz |
| Width | 7.11mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay DG542DJ to view detailed technical specifications.
No datasheet is available for this part.