
The DG542DY-T1 is a SOIC packaged op-amp with a -3db bandwidth of 500MHz. It operates over a temperature range of -40°C to 85°C and can handle a maximum power dissipation of 640mW. The device is available in a tape and reel package with 2500 units per reel. It is not RoHS compliant.
Vishay DG542DY-T1 technical specifications.
| -3db Bandwidth | 500MHz |
| Bandwidth | 500MHz |
| Package/Case | SOIC |
| Height | 1.55mm |
| Length | 10mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 640mW |
| Max Supply Current | 6mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | -3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Weight | 0.019312oz |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay DG542DY-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
