
Single 4:1 analog multiplexer, featuring a 290MHz bandwidth and 400MHz -3dB bandwidth. Operates with dual supply voltages from 2.7V to 5V, or a single supply up to 12V. Housed in a compact 2.6mm x 1.8mm x 0.75mm WFQFN package, this RoHS compliant component offers 160 Ohms on-state resistance and a propagation delay of 70ns. Ideal for applications requiring efficient signal routing within a wide temperature range of -40°C to 125°C.
Vishay DG604EN-T1-E4 technical specifications.
| -3db Bandwidth | 400MHz |
| Bandwidth | 290MHz |
| Package/Case | WFQFN |
| Height | 0.75mm |
| Length | 2.6mm |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 525mW |
| Max Supply Current | 500nA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Circuits | 2 |
| On-State Resistance | 160R |
| Operating Supply Current | 1uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 70ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG604EN-T1-E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
