
Analog switch featuring SPST configuration, operating with dual supply voltages from 2.7V to 5V and a maximum supply voltage of 12V. This integrated circuit offers a -3dB bandwidth of 720MHz and an on-state resistance of 72 Ohms. Packaged in a compact WFQFN (2.6mm x 1.8mm x 0.75mm) for surface mounting, it supports single or dual supply types. Designed for a wide operating temperature range of -40°C to 125°C, this RoHS compliant component is supplied on tape and reel.
Vishay DG611AEN-T1-E4 technical specifications.
| -3db Bandwidth | 720MHz |
| Package/Case | WFQFN |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 2.6mm |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 525mW |
| Max Supply Current | 100uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| On-State Resistance | 72R |
| Operating Supply Current | 1uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG611AEN-T1-E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
