
Quad SPST analog switch IC featuring a 500MHz bandwidth and 4 channels. Operates with dual supply voltages from 10V to 15V, or single supply up to 18V. Housed in a 16-pin PDIP package for through-hole mounting, with a maximum power dissipation of 470mW. This RoHS compliant component offers a wide operating temperature range of -40°C to 85°C.
Vishay DG611DJ-E3 technical specifications.
| -3db Bandwidth | 500MHz |
| Bandwidth | 500MHz |
| Package/Case | PDIP |
| Height | 3.81mm |
| Length | 21.33mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 470mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 470mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Weight | 0.057419oz |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG611DJ-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
