This SPST multiplexer/demultiplexer IC features a 500MHz bandwidth and operates with single or dual supplies from 10V to 18V (max) or -10V to 21V (max dual). It offers 4 channels and 4 circuits with a low drain-to-source resistance of 45 Ohms. The component is housed in a 16-pin SOIC surface-mount package, measuring 10mm in length, 4mm in width, and 1.55mm in height, with a maximum power dissipation of 600mW. Operating temperature ranges from -40°C to 85°C.
Vishay DG611DY technical specifications.
| -3db Bandwidth | 500MHz |
| Bandwidth | 500MHz |
| Package/Case | SOIC |
| Drain to Source Resistance | 45R |
| Height | 1.55mm |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Dual Supply Voltage | 21V |
| Min Dual Supply Voltage | -10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 5nA |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| Weight | 0.023492oz |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay DG611DY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.