
Quad SPST analog switch featuring a 500MHz -3dB bandwidth. This surface mount IC operates with dual supply voltages from 10V to 15V, supporting a maximum supply voltage of 18V. It offers 4 channels with a drain-to-source resistance of 45 Ohms and a maximum power dissipation of 600mW. The component is RoHS compliant and housed in a 16-pin SOIC package.
Vishay DG611DY-E3 technical specifications.
| -3db Bandwidth | 500MHz |
| Package/Case | SOIC |
| Drain to Source Resistance | 45R |
| Dual Supply Voltage | 12V |
| Height | 1.55mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5nA |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| Weight | 0.023492oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG611DY-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
