
Quad SPST analog switch, featuring a 500MHz -3dB bandwidth. This surface mount IC operates with dual supply voltages ranging from 10V to 15V, with a maximum supply voltage of 18V. It offers four independent single-pole, single-throw (SPST) circuits, each with one input and one output. The component is housed in a 16-pin SOIC package with dimensions of 10mm (L) x 4mm (W) x 1.55mm (H). Maximum power dissipation is 600mW, with a low maximum supply current of 1uA.
Vishay DG611DY-T1 technical specifications.
| -3db Bandwidth | 500MHz |
| Package/Case | SOIC |
| Height | 1.55mm |
| Length | 10mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Weight | 0.023492oz |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay DG611DY-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
