
Quad SPST analog switch IC featuring a 500MHz -3dB bandwidth. Operates with single or dual supplies from 5V to 21V, with a maximum dual supply voltage of 21V and minimum of -10V. This surface mount component is housed in a 16-pin SOIC package (10mm L x 4mm W x 1.55mm H) and offers four independent SPST circuits. Rated for operation between -40°C and 85°C, it boasts low supply current of 5nA and is lead-free and RoHS compliant.
Vishay DG611DY-T1-E3 technical specifications.
| -3db Bandwidth | 500MHz |
| Package/Case | SOIC |
| Height | 1.55mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Dual Supply Voltage | 21V |
| Min Dual Supply Voltage | -10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 21V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 5nA |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| Weight | 0.023492oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG611DY-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
