This SPST multiplexer/demultiplexer IC features 4 channels, 4 inputs, and 4 outputs, operating with dual supply voltages from 10V to 15V, and a maximum supply voltage of 18V. It offers a -3dB bandwidth of 500MHz and a drain-to-source resistance of 45 Ohms. The component is housed in a 16-pin SOIC surface-mount package with dimensions of 10mm length, 4mm width, and 1.55mm height. Maximum power dissipation is 600mW, with a low maximum supply current of 1µA. Operating temperature range is -40°C to 85°C.
Vishay DG612DY technical specifications.
| -3db Bandwidth | 500MHz |
| Package/Case | SOIC |
| Drain to Source Resistance | 45R |
| Height | 1.55mm |
| Length | 10mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 600mW |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Weight | 0.023492oz |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay DG612DY to view detailed technical specifications.
No datasheet is available for this part.