
The DG613AEN-T1-E4 is a quad SPST switch from Vishay, featuring an on-state resistance of 72 ohms and a maximum power dissipation of 525 milliwatts. It is available in the WFQFN package, measuring 0.75mm in height and 2.6mm in length. The device operates over a temperature range of -40°C to 125°C and is RoHS compliant. It can be supplied with a single or dual voltage source, with a maximum voltage of 12 volts and a minimum voltage of 2.7 volts.
Vishay DG613AEN-T1-E4 technical specifications.
| -3db Bandwidth | 720MHz |
| Package/Case | WFQFN |
| Height | 0.75mm |
| Length | 2.6mm |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 525mW |
| Max Supply Current | 100uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| On-State Resistance | 72R |
| Operating Supply Current | 1uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG613AEN-T1-E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
