
Quad SPST analog switch IC, featuring a 720MHz -3dB bandwidth and 72 Ohm on-state resistance. Operates with single or dual supply voltages from 2.7V to 12V, with a maximum dual supply voltage of 5V. Encased in a 16-pin SOIC surface mount package, this component offers a wide operating temperature range of -40°C to 125°C. RoHS compliant and lead-free.
Vishay DG613AEY-T1-E3 technical specifications.
| -3db Bandwidth | 720MHz |
| Package/Case | SOIC |
| Height | 1.55mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 640mW |
| Max Supply Current | 100uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| On-State Resistance | 72R |
| Operating Supply Current | 1uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1nA |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| Weight | 0.019312oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG613AEY-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
