Quad SPST analog switch IC, featuring 4 channels and 1 circuit. Operates with dual supply voltages from 10V to 15V, or single supply from 10V to 18V. Offers a -3dB bandwidth of 500MHz and a drain-to-source resistance of 45 Ohms. Packaged in a 16-pin PDIP for through-hole mounting, with dimensions of 21.33mm length, 7.11mm width, and 3.81mm height. Maximum power dissipation is 470mW, with a maximum supply current of 1uA. Operating temperature range is -40°C to 85°C.
Vishay DG613DJ technical specifications.
| -3db Bandwidth | 500MHz |
| Package/Case | PDIP |
| Drain to Source Resistance | 45R |
| Height | 3.81mm |
| Length | 21.33mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 470mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Circuits | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 470mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Weight | 0.057419oz |
| Width | 7.11mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay DG613DJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
