
Quad SPST analog switch, featuring a 500MHz -3dB bandwidth and 45 Ohm drain-to-source resistance. This surface mount SOIC package supports dual supply voltages from ±10V to ±15V, with a maximum dual supply of ±18V. Operating across a temperature range of -40°C to 85°C, it offers a low supply current of 1µA and a maximum power dissipation of 600mW. The integrated circuit is RoHS compliant and designed for single or dual supply operation.
Vishay DG613DY-E3 technical specifications.
| -3db Bandwidth | 500MHz |
| Package/Case | SOIC |
| Drain to Source Resistance | 45R |
| Dual Supply Voltage | 12V |
| Height | 1.55mm |
| Input Type | ANALOG |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Output Type | Digital |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5uA |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| Weight | 0.023492oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG613DY-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
