
Quad SPST analog switch, featuring a 500MHz -3dB bandwidth, operates with dual supply voltages from 10V to 15V, or single supply from 10V to 18V. This surface mount component, housed in a 16-pin SOIC package (10mm L x 4mm W x 1.55mm H), offers four independent single-pole, single-throw (SPST) channels. Maximum power dissipation is 600mW, with a low maximum supply current of 1µA. Operating temperature range spans -40°C to 85°C.
Vishay DG613DY-T1 technical specifications.
| -3db Bandwidth | 500MHz |
| Package/Case | SOIC |
| Height | 1.55mm |
| Length | 10mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Weight | 0.023492oz |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay DG613DY-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
