
Quad 1-channel audio/video switch IC featuring a 500MHz -3dB bandwidth. This surface mount SOIC package component offers 4 channels with SPST throw configuration and a maximum operating temperature of 85°C. It operates with a dual supply voltage range of 10V to 15V and a single supply voltage up to 18V, with a typical supply current of 3.5mA. The drain to source resistance is 15 Ohms, and the device has a maximum power dissipation of 600mW.
Vishay DG641DY-E3 technical specifications.
| -3db Bandwidth | 500MHz |
| Bandwidth | 500MHz |
| Package/Case | SOIC |
| Drain to Source Resistance | 15R |
| Dual Supply Voltage | 12V |
| Height | 1.55mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 6mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 15V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3.5mA |
| Supply Type | Single |
| Throw Configuration | SPST |
| Weight | 0.023492oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG641DY-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
